
CL21A475KPCLNNC | |
|---|---|
DigiKey Part Number | 1276-2417-2-ND - Tape & Reel (TR) 1276-2417-1-ND - Cut Tape (CT) 1276-2417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KPCLNNC |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KPCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.49980 | $24.99 |
| 100 | $0.43410 | $43.41 |
| 500 | $0.32540 | $162.70 |
| 1,000 | $0.29195 | $291.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24182 | $967.28 |
| 8,000 | $0.22325 | $1,786.00 |
| 12,000 | $0.21394 | $2,567.28 |
| 20,000 | $0.20364 | $4,072.80 |
| 28,000 | $0.19762 | $5,533.36 |
| 40,000 | $0.19184 | $7,673.60 |

