
| CL21A475KPCLNNC | |
|---|---|
| DigiKey Part Number | 1276-2417-2-ND - Tape & Reel (TR) 1276-2417-1-ND - Cut Tape (CT) 1276-2417-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL21A475KPCLNNC | 
| Description | CAP CER 4.7UF 10V X5R 0805 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL21A475KPCLNNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low Profile | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.66100 | $6.61 | 
| 50 | $0.46500 | $23.25 | 
| 100 | $0.40470 | $40.47 | 
| 500 | $0.30300 | $151.50 | 
| 1,000 | $0.27192 | $271.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.22528 | $901.12 | 
| 8,000 | $0.20800 | $1,664.00 | 
| 12,000 | $0.19934 | $2,392.08 | 
| 20,000 | $0.18976 | $3,795.20 | 
| 28,000 | $0.18416 | $5,156.48 | 
| 40,000 | $0.17877 | $7,150.80 | 
| 48,000 | $0.17622 | $8,458.56 | 
| 96,000 | $0.16762 | $16,091.52 | 
| 100,000 | $0.16717 | $16,717.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China