
CL21A335KPFNNNG | |
|---|---|
DigiKey Part Number | 1276-6461-2-ND - Tape & Reel (TR) 1276-6461-1-ND - Cut Tape (CT) 1276-6461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A335KPFNNNG |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A335KPFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.66260 | $33.13 |
| 100 | $0.57960 | $57.96 |
| 500 | $0.44068 | $220.34 |
| 1,000 | $0.39800 | $398.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34539 | $1,036.17 |
| 6,000 | $0.31968 | $1,918.08 |
| 9,000 | $0.30680 | $2,761.20 |
| 15,000 | $0.29254 | $4,388.10 |
| 21,000 | $0.28420 | $5,968.20 |
| 30,000 | $0.27619 | $8,285.70 |

