CL21A225KOFNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 3,284
Unit Price: $1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 26,864
Unit Price: $1.79000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 147,161
Unit Price: $0.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 256,715
Unit Price: $0.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 52,524
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 545,196
Unit Price: $0.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 2
Unit Price: $1.88000
Datasheet

Direct


KEMET
In Stock: 13,349
Unit Price: $2.12000
Datasheet

Direct


TDK Corporation
In Stock: 4,865
Unit Price: $1.39000
Datasheet

Direct


TDK Corporation
In Stock: 4,885
Unit Price: $1.63000
Datasheet

Direct


YAGEO
In Stock: 140,805
Unit Price: $1.31000
Datasheet

Direct


Taiyo Yuden
In Stock: 9,551
Unit Price: $1.47000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.37525
Datasheet

Direct


Taiyo Yuden
In Stock: 304,673
Unit Price: $1.06000
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KOFNFNE

DigiKey Part Number
1276-2901-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A225KOFNFNE
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KOFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.