
CL21A225KBFNNNE | |
---|---|
DigiKey Part Number | 1276-6702-2-ND - Tape & Reel (TR) 1276-6702-1-ND - Cut Tape (CT) 1276-6702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KBFNNNE |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KBFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75860 | $37.93 |
100 | $0.66760 | $66.76 |
500 | $0.51336 | $256.68 |
1,000 | $0.46589 | $465.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.41663 | $833.26 |
4,000 | $0.37769 | $1,510.76 |
6,000 | $0.35836 | $2,150.16 |
10,000 | $0.33890 | $3,389.00 |
14,000 | $0.33330 | $4,666.20 |
20,000 | $0.33201 | $6,640.20 |
24,000 | $0.32713 | $7,851.12 |
48,000 | $0.31982 | $15,351.36 |
50,000 | $0.31897 | $15,948.50 |