
CL21A225KBFNNNE | |
|---|---|
DigiKey Part Number | 1276-6702-2-ND - Tape & Reel (TR) 1276-6702-1-ND - Cut Tape (CT) 1276-6702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KBFNNNE |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.71440 | $71.44 |
| 500 | $0.54936 | $274.68 |
| 1,000 | $0.49847 | $498.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45675 | $913.50 |
| 4,000 | $0.42238 | $1,689.52 |
| 6,000 | $0.40517 | $2,431.02 |
| 10,000 | $0.38612 | $3,861.20 |
| 14,000 | $0.37499 | $5,249.86 |
| 20,000 | $0.36429 | $7,285.80 |

