2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A225KAFNNNG

DigiKey Part Number
1276-6458-2-ND - Tape & Reel (TR)
1276-6458-1-ND - Cut Tape (CT)
1276-6458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A225KAFNNNG
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A225KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224,671
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38320$19.16
100$0.33130$33.13
500$0.24500$122.50
1,000$0.21845$218.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18572$557.16
6,000$0.16972$1,018.32
9,000$0.16173$1,455.57
15,000$0.15287$2,293.05
21,000$0.14769$3,101.49
30,000$0.14271$4,281.30
Manufacturers Standard Package