CL21A106MQFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $4.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 3,661
Unit Price: $1.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 119,143
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 173,089
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 386,879
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 405,226
Unit Price: $1.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.17745
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,788,182
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18,871
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 779,872
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 158,116
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 567,839
Unit Price: $0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 63,838
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 46,035
Unit Price: $0.90000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106MQFNNNG

DigiKey Part Number
CL21A106MQFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A106MQFNNNG
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106MQFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.08691$26,073.00