
CL21A106MPFNNNE | |
|---|---|
DigiKey Part Number | 1276-1144-2-ND - Tape & Reel (TR) 1276-1144-1-ND - Cut Tape (CT) 1276-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106MPFNNNE |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106MPFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.38720 | $38.72 |
| 500 | $0.28824 | $144.12 |
| 1,000 | $0.25783 | $257.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23292 | $465.84 |
| 4,000 | $0.21244 | $849.76 |
| 6,000 | $0.20219 | $1,213.14 |
| 10,000 | $0.19085 | $1,908.50 |
| 14,000 | $0.18423 | $2,579.22 |
| 20,000 | $0.17785 | $3,557.00 |

