10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106MPFNNNE

DigiKey Part Number
1276-1144-2-ND - Tape & Reel (TR)
1276-1144-1-ND - Cut Tape (CT)
1276-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106MPFNNNE
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106MPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360,872
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64100$6.41
50$0.44560$22.28
100$0.38720$38.72
500$0.28824$144.12
1,000$0.25783$257.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23292$465.84
4,000$0.21244$849.76
6,000$0.20219$1,213.14
10,000$0.19085$1,908.50
14,000$0.18423$2,579.22
20,000$0.17785$3,557.00
Manufacturers Standard Package