
CL21A106KQFNNNG | |
|---|---|
DigiKey Part Number | 1276-6457-2-ND - Tape & Reel (TR) 1276-6457-1-ND - Cut Tape (CT) 1276-6457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KQFNNNG |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KQFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31900 | $15.95 |
| 100 | $0.27540 | $27.54 |
| 500 | $0.20142 | $100.71 |
| 1,000 | $0.17882 | $178.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15092 | $452.76 |
| 6,000 | $0.13731 | $823.86 |
| 9,000 | $0.13051 | $1,174.59 |
| 15,000 | $0.12298 | $1,844.70 |
| 21,000 | $0.11858 | $2,490.18 |
| 30,000 | $0.11435 | $3,430.50 |

