
CL21A106KQFNNNE | |
|---|---|
DigiKey Part Number | 1276-1122-2-ND - Tape & Reel (TR) 1276-1122-1-ND - Cut Tape (CT) 1276-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KQFNNNE |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KQFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KACLRNC | Samsung Electro-Mechanics | 43,290 | 1276-2397-1-ND | $4.36000 | Upgrade |
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 1,811 | 1276-2890-1-ND | $1.56000 | Upgrade |
| CL21A106KAYNNNG | Samsung Electro-Mechanics | 180,790 | 1276-6454-1-ND | $1.32000 | Upgrade |
| CL21A106KOQNNNE | Samsung Electro-Mechanics | 1,886,966 | 1276-1096-1-ND | $0.82000 | Upgrade |
| CL21A106KOQNNNF | Samsung Electro-Mechanics | 8,371 | 1276-CL21A106KOQNNNFCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31900 | $15.95 |
| 100 | $0.27460 | $27.46 |
| 500 | $0.20094 | $100.47 |
| 1,000 | $0.17841 | $178.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15983 | $319.66 |
| 4,000 | $0.14462 | $578.48 |
| 6,000 | $0.13700 | $822.00 |
| 10,000 | $0.12856 | $1,285.60 |
| 14,000 | $0.12363 | $1,730.82 |
| 20,000 | $0.11890 | $2,378.00 |

