10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KQFNFNE

DigiKey Part Number
1276-2898-2-ND - Tape & Reel (TR)
1276-2898-1-ND - Cut Tape (CT)
1276-2898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KQFNFNE
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KQFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A106KACLRNCSamsung Electro-Mechanics43,3001276-2397-1-ND$4.36000Upgrade
CL21A106KAFN3NESamsung Electro-Mechanics1,8111276-2890-1-ND$1.56000Upgrade
CL21A106KAYNNNGSamsung Electro-Mechanics180,7901276-6454-1-ND$1.32000Upgrade
CL21A106KOQNNNESamsung Electro-Mechanics2,124,6561276-1096-1-ND$0.82000Upgrade
CL21A106KOQNNNFSamsung Electro-Mechanics8,3711276-CL21A106KOQNNNFCT-ND$0.82000Upgrade
In-Stock: 101,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32060$16.03
100$0.27710$27.71
500$0.20274$101.37
1,000$0.17997$179.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16131$322.62
4,000$0.14595$583.80
6,000$0.13829$829.74
10,000$0.12980$1,298.00
14,000$0.12484$1,747.76
20,000$0.12007$2,401.40
Manufacturers Standard Package