
CL21A106KQCLNNC | |
|---|---|
DigiKey Part Number | 1276-2404-2-ND - Tape & Reel (TR) 1276-2404-1-ND - Cut Tape (CT) 1276-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KQCLNNC |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KQCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.20686 | $103.43 |
| 1,000 | $0.18375 | $183.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14916 | $596.64 |
| 8,000 | $0.13634 | $1,090.72 |
| 12,000 | $0.12993 | $1,559.16 |
| 20,000 | $0.12283 | $2,456.60 |
| 28,000 | $0.11868 | $3,323.04 |
| 40,000 | $0.11469 | $4,587.60 |

