
CL21A105KBCLNNC | |
|---|---|
DigiKey Part Number | 1276-2396-2-ND - Tape & Reel (TR) 1276-2396-1-ND - Cut Tape (CT) 1276-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A105KBCLNNC |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A105KBCLNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.42670 | $42.67 |
| 500 | $0.31948 | $159.74 |
| 1,000 | $0.28652 | $286.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23713 | $948.52 |
| 8,000 | $0.21882 | $1,750.56 |
| 12,000 | $0.20966 | $2,515.92 |
| 20,000 | $0.19951 | $3,990.20 |
| 28,000 | $0.19358 | $5,420.24 |
| 40,000 | $0.18788 | $7,515.20 |

