CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL19A226MR7NWN8

DigiKey Part Number
1276-7091-2-ND - Tape & Reel (TR)
1276-7091-1-ND - Cut Tape (CT)
1276-7091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL19A226MR7NWN8
Description
CAP CER 22UF 4V X5R 0504
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0504 (1210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0504 (1210 Metric)
Size / Dimension
0.047" L x 0.035" W (1.20mm x 0.90mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.14500$31.45
50$2.38720$119.36
100$2.00860$200.86
500$1.48702$743.51
1,000$1.43212$1,432.12
2,500$1.41498$3,537.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.32522$10,601.76
16,000$1.31291$21,006.56
24,000$1.29929$31,182.96
40,000$1.26815$50,726.00
56,000$1.24994$69,996.64
Manufacturers Standard Package