CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL14A105MP5NANC

DigiKey Part Number
1276-2393-2-ND - Tape & Reel (TR)
1276-2393-1-ND - Cut Tape (CT)
1276-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL14A105MP5NANC
Description
CAP ARRAY 1.0UF 10V X5R 0504
Customer Reference
Detailed Description
1µF Isolated Capacitor 2 Array 10 V X5R 0504 (1410 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL14A105MP5NANC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1µF
Tolerance
±20%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1410 Metric)
Supplier Device Package
0405 (1012 Metric)
Size / Dimension
0.054" L x 0.039" W (1.37mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable