
CL10X106MP8NRNC | |
|---|---|
DigiKey Part Number | 1276-2383-2-ND - Tape & Reel (TR) 1276-2383-1-ND - Cut Tape (CT) 1276-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X106MP8NRNC |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10X106MP8NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1A106M080AC | TDK | 84,866 | 445-9019-1-ND | $3.12000 | Direct |
| GRM188C81A106MA73D | Murata Electronics | 109 | 490-7197-1-ND | $1.97000 | Direct |
| GRM188C81C106MA73D | Murata Electronics | 578,276 | 490-7198-1-ND | $1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.38940 | $69.47 |
| 100 | $1.23570 | $123.57 |
| 500 | $0.97786 | $488.93 |
| 1,000 | $0.89820 | $898.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77884 | $3,115.36 |
| 8,000 | $0.73453 | $5,876.24 |
| 12,000 | $0.71233 | $8,547.96 |
| 20,000 | $0.68773 | $13,754.60 |
| 28,000 | $0.67335 | $18,853.80 |
| 40,000 | $0.65951 | $26,380.40 |

