
CL10F225ZP8NNNC | |
---|---|
DigiKey Part Number | 1276-1821-2-ND - Tape & Reel (TR) 1276-1821-1-ND - Cut Tape (CT) 1276-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10F225ZP8NNNC |
Description | CAP CER 2.2UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F225ZP8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.71400 | $7.14 |
50 | $0.50260 | $25.13 |
100 | $0.43760 | $43.76 |
500 | $0.32910 | $164.55 |
1,000 | $0.29584 | $295.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.51720 | $25.86 |
100 | $0.44830 | $44.83 |
500 | $0.33188 | $165.94 |
1,000 | $0.29551 | $295.51 |