
CL10C7R5DB81PNC | |
---|---|
DigiKey Part Number | 1276-CL10C7R5DB81PNCTR-ND - Tape & Reel (TR) 1276-CL10C7R5DB81PNCCT-ND - Cut Tape (CT) 1276-CL10C7R5DB81PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C7R5DB81PNC |
Description | CAP CER 7.5PV 50V COG 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.33100 | $16.55 |
100 | $0.28570 | $28.57 |
500 | $0.21024 | $105.12 |
1,000 | $0.19353 | $193.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15978 | $639.12 |
8,000 | $0.13957 | $1,116.56 |
12,000 | $0.13498 | $1,619.76 |
20,000 | $0.13245 | $2,649.00 |