
CL10C6R8CB8NNNC | |
---|---|
DigiKey Part Number | 1276-1793-2-ND - Tape & Reel (TR) 1276-1793-1-ND - Cut Tape (CT) 1276-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C6R8CB8NNNC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C6R8CB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19220 | $9.61 |
100 | $0.16420 | $16.42 |
500 | $0.11726 | $58.63 |
1,000 | $0.10305 | $103.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06343 | $253.72 |
8,000 | $0.06260 | $500.80 |
12,000 | $0.06216 | $745.92 |
20,000 | $0.06167 | $1,233.40 |
28,000 | $0.06137 | $1,718.36 |
40,000 | $0.06059 | $2,423.60 |
48,000 | $0.05943 | $2,852.64 |
96,000 | $0.05553 | $5,330.88 |
100,000 | $0.05532 | $5,532.00 |