
CL10C4R7BB8NNNC | |
---|---|
DigiKey Part Number | 1276-1792-2-ND - Tape & Reel (TR) 1276-1792-1-ND - Cut Tape (CT) 1276-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C4R7BB8NNNC |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C4R7BB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
50 | $0.24040 | $12.02 |
100 | $0.20580 | $20.58 |
500 | $0.14884 | $74.42 |
1,000 | $0.13147 | $131.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09905 | $396.20 |
8,000 | $0.08033 | $642.64 |
12,000 | $0.07980 | $957.60 |
20,000 | $0.07920 | $1,584.00 |
28,000 | $0.07884 | $2,207.52 |
40,000 | $0.07848 | $3,139.20 |
48,000 | $0.07811 | $3,749.28 |
96,000 | $0.07333 | $7,039.68 |
100,000 | $0.07308 | $7,308.00 |