
CL10C390FB81PNC | |
|---|---|
DigiKey Part Number | 1276-2280-2-ND - Tape & Reel (TR) 1276-2280-1-ND - Cut Tape (CT) 1276-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C390FB81PNC |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C390FB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13460 | $56.73 |
| 100 | $1.00470 | $100.47 |
| 500 | $0.78664 | $393.32 |
| 1,000 | $0.71938 | $719.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61850 | $2,474.00 |
| 8,000 | $0.58107 | $4,648.56 |
| 12,000 | $0.56230 | $6,747.60 |
| 20,000 | $0.54153 | $10,830.60 |
| 28,000 | $0.52937 | $14,822.36 |
| 40,000 | $0.51769 | $20,707.60 |

