
CL10C331JB8NNNC | |
---|---|
DigiKey Part Number | 1276-1073-2-ND - Tape & Reel (TR) 1276-1073-1-ND - Cut Tape (CT) 1276-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C331JB8NNNC |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C331JB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25300 | $2.53 |
50 | $0.17160 | $8.58 |
100 | $0.14620 | $14.62 |
500 | $0.10390 | $51.95 |
1,000 | $0.09100 | $91.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04518 | $180.72 |
8,000 | $0.04476 | $358.08 |
12,000 | $0.04443 | $533.16 |
20,000 | $0.04405 | $881.00 |
28,000 | $0.04382 | $1,226.96 |
40,000 | $0.04360 | $1,744.00 |
48,000 | $0.04349 | $2,087.52 |
96,000 | $0.04312 | $4,139.52 |
100,000 | $0.04310 | $4,310.00 |