CL10C330FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.19955
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 42,415
Unit Price: $6.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.22227
Datasheet

Direct


KYOCERA AVX
In Stock: 52,792
Unit Price: $1.31000
Datasheet

Upgrade


KEMET
In Stock: 3,830
Unit Price: $8.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 56,300
Unit Price: $3.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,527
Unit Price: $2.86000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 4,000
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,367
Unit Price: $4.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19750
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,863
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53177
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.50699
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C330FB8NNNC

DigiKey Part Number
1276-2262-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C330FB8NNNC
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C330FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.