CL10C221FB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 51,191
Unit Price: $5.60000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.20536
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.84109
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,389
Unit Price: $2.55000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C221FB8NNNC

DigiKey Part Number
1276-2230-1-ND - Cut Tape (CT)
1276-2230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C221FB8NNNC
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C221FB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable