
CL10C101JC81PNC | |
---|---|
DigiKey Part Number | 1276-2166-2-ND - Tape & Reel (TR) 1276-2166-1-ND - Cut Tape (CT) 1276-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101JC81PNC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101JC81PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.15454 | $77.27 |
1,000 | $0.13663 | $136.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08115 | $324.60 |
8,000 | $0.07137 | $570.96 |
12,000 | $0.07089 | $850.68 |
20,000 | $0.07034 | $1,406.80 |
28,000 | $0.06137 | $1,718.36 |
40,000 | $0.06108 | $2,443.20 |
48,000 | $0.06094 | $2,925.12 |
96,000 | $0.06045 | $5,803.20 |
100,000 | $0.06043 | $6,043.00 |