Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CL10C101FB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2159-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C101FB8NNNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101FB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A101FA12A | KYOCERA AVX | 0 | 06035A101FA12A-ND | $4.23198 | Direct |
| C0603C101F5GACTU | KEMET | 56,839 | 399-C0603C101F5GACTUCT-ND | $7.81000 | Direct |
| KGM15ACG1H101FM | KYOCERA AVX | 13,518 | 478-KGM15ACG1H101FMCT-ND | $3.45000 | Direct |
| KGM15ACG1H101FT | KYOCERA AVX | 177,901 | 478-KGM15ACG1H101FTCT-ND | $1.32000 | Direct |
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | $4.23198 | Upgrade |






