
CL10C101FB81PNC | |
|---|---|
DigiKey Part Number | 1276-2158-2-ND - Tape & Reel (TR) 1276-2158-1-ND - Cut Tape (CT) 1276-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C101FB81PNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101FB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42010 | $42.01 |
| 500 | $0.31456 | $157.28 |
| 1,000 | $0.28192 | $281.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23318 | $932.72 |
| 8,000 | $0.21512 | $1,720.96 |
| 12,000 | $0.20607 | $2,472.84 |
| 20,000 | $0.19605 | $3,921.00 |
| 28,000 | $0.19020 | $5,325.60 |
| 40,000 | $0.18457 | $7,382.80 |

