
CL10C070DB8NNNC | |
---|---|
DigiKey Part Number | 1276-2138-2-ND - Tape & Reel (TR) 1276-2138-1-ND - Cut Tape (CT) 1276-2138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C070DB8NNNC |
Description | CAP CER 7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C070DB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.22060 | $11.03 |
100 | $0.18850 | $18.85 |
500 | $0.13616 | $68.08 |
1,000 | $0.11994 | $119.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09578 | $383.12 |
8,000 | $0.07156 | $572.48 |
12,000 | $0.06232 | $747.84 |
20,000 | $0.06183 | $1,236.60 |
28,000 | $0.06153 | $1,722.84 |
40,000 | $0.06124 | $2,449.60 |
48,000 | $0.05247 | $2,518.56 |
96,000 | $0.05204 | $4,995.84 |