CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C070CB8NNNC

DigiKey Part Number
1276-2137-2-ND - Tape & Reel (TR)
1276-2137-1-ND - Cut Tape (CT)
1276-2137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C070CB8NNNC
Description
CAP CER 7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C070CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.15920$7.96
100$0.13630$13.63
500$0.09656$48.28
1,000$0.08449$84.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06343$253.72
8,000$0.05380$430.40
12,000$0.05342$641.04
20,000$0.05275$1,055.00
28,000$0.05059$1,416.52
40,000$0.04851$1,940.40
48,000$0.04753$2,281.44
96,000$0.04673$4,486.08
Manufacturers Standard Package