
CL10C060DB8NNNC | |
---|---|
DigiKey Part Number | 1276-2134-2-ND - Tape & Reel (TR) 1276-2134-1-ND - Cut Tape (CT) 1276-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C060DB8NNNC |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C060DB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.11972 | $59.86 |
1,000 | $0.10510 | $105.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04541 | $181.64 |
8,000 | $0.04499 | $359.92 |
12,000 | $0.04465 | $535.80 |
20,000 | $0.04428 | $885.60 |
28,000 | $0.04405 | $1,233.40 |
40,000 | $0.04382 | $1,752.80 |
48,000 | $0.04372 | $2,098.56 |
96,000 | $0.04334 | $4,160.64 |
100,000 | $0.04332 | $4,332.00 |