CL10B682KC84PEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09754

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09545

Parametric Equivalent


YAGEO
In Stock: 670
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,000
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,995
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,640
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08712
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B682KC84PEC

DigiKey Part Number
1276-6548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B682KC84PEC
Description
CAP CER 6800PF 100V X7R 0603
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B682KC84PEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.