
CL10B474KO8NNND | |
---|---|
DigiKey Part Number | 1276-CL10B474KO8NNNDTR-ND - Tape & Reel (TR) 1276-CL10B474KO8NNNDCT-ND - Cut Tape (CT) 1276-CL10B474KO8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KO8NNND |
Description | CAP CER 0.47UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KO8NNND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
50 | $0.20520 | $10.26 |
100 | $0.17570 | $17.57 |
500 | $0.12612 | $63.06 |
1,000 | $0.11093 | $110.93 |
2,500 | $0.09495 | $237.38 |
5,000 | $0.08539 | $426.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06235 | $623.50 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.06131 | $1,839.30 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.06067 | $4,246.90 |
100,000 | $0.06017 | $6,017.00 |
120,000 | $0.05922 | $7,106.40 |
240,000 | $0.05601 | $13,442.40 |
250,000 | $0.05584 | $13,960.00 |