CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B474KO84PNC

DigiKey Part Number
1276-7057-2-ND - Tape & Reel (TR)
1276-7057-1-ND - Cut Tape (CT)
1276-7057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B474KO84PNC
Description
CAP CER 0.47UF 16V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B474KO84PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,427
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88900$8.89
50$0.62900$31.45
100$0.55150$55.15
500$0.41966$209.83
1,000$0.37917$379.17
Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.92200$9.22
50$0.65040$32.52
100$0.56640$56.64
500$0.42296$211.48
1,000$0.37826$378.26
* All Digi-Reel orders will add a $55.00 reeling fee.