
CL10B473KC8VPJC | |
---|---|
DigiKey Part Number | 1276-CL10B473KC8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B473KC8VPJCCT-ND - Cut Tape (CT) 1276-CL10B473KC8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B473KC8VPJC |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KC8VPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55020 | $27.51 |
100 | $0.48120 | $48.12 |
500 | $0.36342 | $181.71 |
1,000 | $0.33016 | $330.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27103 | $1,084.12 |
8,000 | $0.25110 | $2,008.80 |
12,000 | $0.24113 | $2,893.56 |
20,000 | $0.23008 | $4,601.60 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20650 | $8,260.00 |
48,000 | $0.20613 | $9,894.24 |
96,000 | $0.20458 | $19,639.68 |
100,000 | $0.20405 | $20,405.00 |