
CL10B472KB8WPJC | |
---|---|
DigiKey Part Number | 1276-CL10B472KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B472KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B472KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KB8WPJC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KB8WPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44180 | $22.09 |
100 | $0.38350 | $38.35 |
500 | $0.28672 | $143.36 |
1,000 | $0.25684 | $256.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21349 | $853.96 |
8,000 | $0.19400 | $1,552.00 |
12,000 | $0.17918 | $2,150.16 |
20,000 | $0.17666 | $3,533.20 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |