
CL10B472KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1098-2-ND - Tape & Reel (TR) 1276-1098-1-ND - Cut Tape (CT) 1276-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KB8NNNC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13960 | $6.98 |
100 | $0.11820 | $11.82 |
500 | $0.08342 | $41.71 |
1,000 | $0.07267 | $72.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04826 | $193.04 |
8,000 | $0.04326 | $346.08 |
12,000 | $0.04076 | $489.12 |
20,000 | $0.03800 | $760.00 |
28,000 | $0.03638 | $1,018.64 |
40,000 | $0.03483 | $1,393.20 |
48,000 | $0.03409 | $1,636.32 |
96,000 | $0.03162 | $3,035.52 |
100,000 | $0.03149 | $3,149.00 |