
CL10B334KO8NFNC | |
---|---|
DigiKey Part Number | 1276-2047-2-ND - Tape & Reel (TR) 1276-2047-1-ND - Cut Tape (CT) 1276-2047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B334KO8NFNC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B334KO8NFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44500 | $4.45 |
50 | $0.30780 | $15.39 |
100 | $0.26590 | $26.59 |
500 | $0.19510 | $97.55 |
1,000 | $0.17328 | $173.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12552 | $502.08 |
8,000 | $0.11534 | $922.72 |
12,000 | $0.11029 | $1,323.48 |
20,000 | $0.10951 | $2,190.20 |
28,000 | $0.10473 | $2,932.44 |
40,000 | $0.10429 | $4,171.60 |
48,000 | $0.10407 | $4,995.36 |
96,000 | $0.10046 | $9,644.16 |
100,000 | $0.10014 | $10,014.00 |