CL10B333KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 236,521
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 65,918
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05506
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.89948
Datasheet

Direct


KYOCERA AVX
In Stock: 9,795
Unit Price: $2.04000
Datasheet

Direct


KEMET
In Stock: 55,004
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 8,922
Unit Price: $2.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 24,158
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.79686
Datasheet

Upgrade


KEMET
In Stock: 17,875
Unit Price: $2.69000
Datasheet

Upgrade


KEMET
In Stock: 25,634
Unit Price: $2.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76971
Datasheet

Upgrade


KEMET
In Stock: 7,880
Unit Price: $3.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.17575
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B333KB8SFNC

DigiKey Part Number
1276-2042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B333KB8SFNC
Description
CAP CER 0.033UF 50V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B333KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.