
CL10B224KO8SFNC | |
---|---|
DigiKey Part Number | 1276-2012-2-ND - Tape & Reel (TR) 1276-2012-1-ND - Cut Tape (CT) 1276-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8SFNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8SFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
50 | $0.29140 | $14.57 |
100 | $0.25110 | $25.11 |
500 | $0.18358 | $91.79 |
1,000 | $0.16283 | $162.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11671 | $466.84 |
8,000 | $0.10661 | $852.88 |
12,000 | $0.10159 | $1,219.08 |
20,000 | $0.10086 | $2,017.20 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09359 | $8,984.64 |
100,000 | $0.09329 | $9,329.00 |