
CL10B224KO8SFNC | |
|---|---|
DigiKey Part Number | 1276-2012-2-ND - Tape & Reel (TR) 1276-2012-1-ND - Cut Tape (CT) 1276-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8SFNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8SFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B224KO8NNNC | Samsung Electro-Mechanics | 825,462 | 1276-1112-1-ND | $0.82000 | Parametric Equivalent |
| KGM15BR71C224KT | KYOCERA AVX | 7,159 | 478-KGM15BR71C224KTCT-ND | $2.63000 | Direct |
| C0603C224J3RACTU | KEMET | 36,220 | 399-9967-1-ND | $3.45000 | Upgrade |
| C0603C224J4RACTU | KEMET | 16,452 | 399-C0603C224J4RACTUCT-ND | $3.86000 | Upgrade |
| C0603C224K3RACTU | KEMET | 96,540 | 399-C0603C224K3RACTUCT-ND | $1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19616 | $98.08 |
| 1,000 | $0.17397 | $173.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14088 | $563.52 |
| 8,000 | $0.12862 | $1,028.96 |
| 12,000 | $0.12248 | $1,469.76 |
| 20,000 | $0.11569 | $2,313.80 |
| 28,000 | $0.11172 | $3,128.16 |
| 40,000 | $0.10791 | $4,316.40 |

