CL10B224KO8NNNL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 132,971
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05555
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 189,811
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44,204
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 21,222
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,715
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 22,379
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.03506
Datasheet

Upgrade


KEMET
In Stock: 1,983
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 12,010
Unit Price: $1.15000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B224KO8NNNL

DigiKey Part Number
CL10B224KO8NNNL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B224KO8NNNL
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B224KO8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable