
CL10B224KO8NFNC | |
---|---|
DigiKey Part Number | 1276-2010-2-ND - Tape & Reel (TR) 1276-2010-1-ND - Cut Tape (CT) 1276-2010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8NFNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8NFNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19540 | $19.54 |
500 | $0.14090 | $70.45 |
1,000 | $0.12423 | $124.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08115 | $324.60 |
8,000 | $0.07576 | $606.08 |
12,000 | $0.07525 | $903.00 |
20,000 | $0.07467 | $1,493.40 |
28,000 | $0.07001 | $1,960.28 |
40,000 | $0.06969 | $2,787.60 |
48,000 | $0.06953 | $3,337.44 |
96,000 | $0.06875 | $6,600.00 |
100,000 | $0.06851 | $6,851.00 |