
CL10B224KA8VPNC | |
---|---|
DigiKey Part Number | 1276-6614-2-ND - Tape & Reel (TR) 1276-6614-1-ND - Cut Tape (CT) 1276-6614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KA8VPNC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KA8VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33180 | $16.59 |
100 | $0.28660 | $28.66 |
500 | $0.21070 | $105.35 |
1,000 | $0.18754 | $187.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.12375 | $990.00 |
12,000 | $0.12301 | $1,476.12 |
20,000 | $0.12216 | $2,443.20 |
28,000 | $0.12117 | $3,392.76 |
40,000 | $0.11719 | $4,687.60 |
48,000 | $0.11531 | $5,534.88 |
96,000 | $0.10996 | $10,556.16 |
100,000 | $0.10863 | $10,863.00 |