CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B224KA8VPNC

DigiKey Part Number
1276-6614-2-ND - Tape & Reel (TR)
1276-6614-1-ND - Cut Tape (CT)
1276-6614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B224KA8VPNC
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B224KA8VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47600$4.76
50$0.33180$16.59
100$0.28660$28.66
500$0.21070$105.35
1,000$0.18754$187.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12520$500.80
8,000$0.12375$990.00
12,000$0.12301$1,476.12
20,000$0.12216$2,443.20
28,000$0.12117$3,392.76
40,000$0.11719$4,687.60
48,000$0.11531$5,534.88
96,000$0.10996$10,556.16
100,000$0.10863$10,863.00
Manufacturers Standard Package