
CL10B224KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-1111-2-ND - Tape & Reel (TR) 1276-1111-1-ND - Cut Tape (CT) 1276-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KA8NNNC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16360 | $16.36 |
| 500 | $0.11690 | $58.45 |
| 1,000 | $0.10252 | $102.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08109 | $324.36 |
| 8,000 | $0.07314 | $585.12 |
| 12,000 | $0.06917 | $830.04 |
| 20,000 | $0.06478 | $1,295.60 |
| 28,000 | $0.06222 | $1,742.16 |
| 40,000 | $0.05975 | $2,390.00 |

