CL10B183KB8SFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 50,240
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,758
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 569
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 26,992
Unit Price: $2.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,498
Unit Price: $1.07000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B183KB8SFNC

DigiKey Part Number
1276-1981-1-ND - Cut Tape (CT)
1276-1981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B183KB8SFNC
Description
CAP CER 0.018UF 50V X7R 0603
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B183KB8SFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable