
CL10B154KO8NNNC | |
---|---|
DigiKey Part Number | 1276-1972-2-ND - Tape & Reel (TR) 1276-1972-1-ND - Cut Tape (CT) 1276-1972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B154KO8NNNC |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B154KO8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28800 | $2.88 |
50 | $0.19600 | $9.80 |
100 | $0.16710 | $16.71 |
500 | $0.12002 | $60.01 |
1,000 | $0.10537 | $105.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04552 | $182.08 |
8,000 | $0.04510 | $360.80 |
12,000 | $0.04477 | $537.24 |
20,000 | $0.04439 | $887.80 |
28,000 | $0.04416 | $1,236.48 |
40,000 | $0.04394 | $1,757.60 |
48,000 | $0.04383 | $2,103.84 |
96,000 | $0.04345 | $4,171.20 |
100,000 | $0.04343 | $4,343.00 |