CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B152KB8WPNC

DigiKey Part Number
1276-6666-2-ND - Tape & Reel (TR)
1276-6666-1-ND - Cut Tape (CT)
1276-6666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B152KB8WPNC
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B152KB8WPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
50$0.19040$9.52
100$0.16180$16.18
500$0.11594$57.97
1,000$0.10182$101.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05391$215.64
8,000$0.04499$359.92
12,000$0.04465$535.80
20,000$0.04428$885.60
28,000$0.04405$1,233.40
40,000$0.04382$1,752.80
48,000$0.04372$2,098.56
96,000$0.04334$4,160.64
100,000$0.04332$4,332.00
Manufacturers Standard Package